
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1038T-333MLC | 1,092 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| element14 APAC | MSS1038T-333MLC | 240 | 1 | Cut Tape | 1d | |||||||
| Farnell | MSS1038T-333MLC | 240 | 1 | Cut Tape | 12h | |||||||
| Mouser | 994-MSS1038T-333MLC | 249 | 1 | Tape & Reel | ||||||||
| Fly-Wing Technology | MSS1038T-333MLC | 2,175 | 11h |
Download datasheets and manufacturer documentation for Coilcraft MSS1038T-333MLC.
Download Coilcraft MSS1038T-333MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1038T-333MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS1038T-333MLC.