Coilcraft MSD7342-564MLB

General Purpose Inductor, 560uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSD7342-564MLB01Cut Tape
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD7342-564MLB.

IHS

Datasheet3 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.335
Stock
0
30,736
Authorized Distributors
1
2
Inductance
560 µH
560 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.43 Ω
4.43 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.23A 3.5Ohm DCR Automotive T/R
Ind Power Shielded Bobbin Core 560uH 20% 100KHz Ferrite 230mA T/R
Wurth Elektronik744778925
WE-PD Robust SMT Shielded Power Inductor
Wurth Elektronik7687779561
IND FIXED 560UH 0.33A 3.6 OHM 7345 SMD
Inductor Power Shielded Wirewound 560uH 20% 1KHz 12Q-Factor Ferrite 1.1A 0.9Ohm DCR T/R
Inductor Power Shielded Wirewound 560uH 20% 1KHz 12Q-Factor Ferrite 1.1A 900mOhm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft MSD7342-564MLB provided by its distributors.

General Purpose Inductor, 560uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Power inductor, 20% tol, dual-wound SMT, RoHS
INDUCTOR, PWR, 560UH,0.26A,20%,2.5MHZ
INDUCTOR, PWR, 560UH,0.26A,20%,2.5MHZ; Product Range: -; Inductance, Parallel: 560µH; RMS Current - Parallel: 190mA; Saturation Current - Parallel: 380mA; Coupled Inductor Case: 7.5mm x 7.5mm x 4.6mm; DC Resistance Max - Para
INDUCTOR, PWR, 560UH,0.26A,20%,2.5MHZ; Product Range:Coilcraft - MSD7342 Series; Inductance:560µH; Inductance Tolerance:± 20%; DC Resistance Max:4.43ohm; DC Current Rating:260mA; Self Resonant Frequency (Min):2.5MHz; Inductor Case Style:SMD; Core Material:(Not Applicable)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc