Wurth Elektronik 744778925

WE-PD Robust SMT Shielded Power Inductor
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744778925.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.78%

CAD Models

Download Wurth Elektronik 744778925 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.23A 3.5Ohm DCR Automotive T/R
Wurth Elektronik7687779561
IND FIXED 560UH 0.33A 3.6 OHM 7345 SMD
Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.26A 2.6Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 560uH 20% 1KHz 27Q-Factor Ferrite 0.3A 1.6Ohm DCR T/R
Inductor Power Shielded Bobbin Core 560uH 20% 100KHz Ferrite 0.23A 3.62Ohm DCR T/R
API Delevan8532R-34L
General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Wurth Elektronik 744778925 provided by its distributors.

WE-PD Robust SMT Shielded Power Inductor
1KHz 3.7MHz 300mA 270mA 560¦ÌH 4.67¦¸ ¡À20% 7332 , 7.3mm*7.3mm*3.5mm
FIXED IND 560UH 270MA 4.67OHM SM
FIXED IND 560UH 270MA 4.67 OHM
INDUCTOR SMD SHIELDED WE-PD S 7332 560UH
Wurth Elektronik 744778925 パワーインダクタ
INDUCTOR, POWER, 560UH, 20%, 7.6X7.6MM; Product Range:WURTH ELEKTRONIK - WE-PD Series; Inductance:560µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:4.67ohm; RMS Current (Irms):270mA; Saturation Current (Isat):300mA; Case Dimensions:7.3mm x 7.3mm x 3.2mm; Base Material:Plastic; Self Resonant Frequency Min:3.5MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)