Coilcraft MSD7342-183MLC

General Purpose Inductor, 18uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD7342-183MLC.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-1.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Bourns5254-RC
Ind Hash Choke Wirewound 250uH 20% 1KHz Ferrite 2.5A AXL Bag
Inductor Power Shielded Wirewound 68uH 20% 100KHz 37Q-Factor Ferrite 1.6A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.45A 0.17Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.05A 170mOhm DCR 1515 Blister T/R
TAIYO YUDENNRH3010T4R7MN
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.9A 0.204Ohm DCR 1212 T/R

Descriptions

Descriptions of Coilcraft MSD7342-183MLC provided by its distributors.

General Purpose Inductor, 18uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Power inductor, 20% tol, dual-wound SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 85C 15MHz 170mOhm 18muH
FIXED IND 18UH 1.35A 170MOHM SM
功率电感, 18uH, 1.35A, 20%, 15MHZ;
INDUCTOR, 18UH, 1.35A, 20%, PWR, 15MHZ; Product Range: MSD7342 Series; Inductance, Parallel: 18µH; RMS Current - Parallel: 950mA; Saturation Current - Parallel: 2A; Coupled Inductor Case: 7.5mm x 7.5mm x 4.6mm; DC Resistance Max - Parallel: 0.085ohm; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc