Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK VLS201610HBX-2R2M-1

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.45A 0.17Ohm DCR 0806 T/R
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610HBX-2R2M-1.

IHS

Datasheet4 pages8 years ago

Newark

Inventory History

3 month trend:
-79.41%

CAD Models

Download TDK VLS201610HBX-2R2M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.141
Stock
1,638,666
437,728
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
1.9 A
1.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
170 mΩ
163 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Alloy 1.2A 0.204Ohm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.5A 0.138Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Powdered Iron 1.7A 0.15Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.47A 0.1608Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.5A 0.14Ohm DCR 0806 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TDK VLS201610HBX-2R2M-1 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.45A 0.17Ohm DCR 0806 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 0806
FIXED IND 2.2UH 1.45A 170MOHM SM
Surface Mount Power Inductor, Vls-Hbx-1 Series, 2.2 H, 20%, Shielded, 0.17 Ohm, 1.7 A |Tdk VLS201610HBX-2R2M-1
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
FIXED IND 2.2UH 1.45A 170 MOHM
VLS-HBX-1 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 2.2muH
1MHz 1.7A 1.45A 2.2μH 170mΩ ±20% 0806 SMD mount 2mm*1.6mm*1mm
Power Inductors - SMD 2.2uH 1.9A 142mOhms Power Circuits
INDUCTOR, 2.2UH, 20%, 1.7A, SHLD
1.45A 2.2uH 卤20% 1.7A 0806 Power Inductors ROHS
INDUCTOR, 2.2UH, 20%, 1.7A, SHLD; Inductance: 2.2µH; RMS Current (Irms): 1.7A; Inductor Construction: Shielded; Saturation Current (Isat): 1.9A; Product Range: VLS-HBX-1 Series; Power Inductor Case: 2mm x 1.6mm x 1mm; DC Resis

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS201610HBX2R2M1