Coilcraft MSD1278-682MLB

General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSD1278-682MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD1278-682MLB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 1.08
Stock
0
4,334
Authorized Distributors
0
4
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
48 mΩ
48 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 3.8A 0.048Ohm DCR Automotive T/R
General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 0505
General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.06Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSD1278-682MLB provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
Power inductor, coupled, 10/20% tol, SMT, RoHS
INDUCTOR, 6.8UH, 3.98A, 20%, PWR, 24MHZ
INDUCTOR, PWR, 6.8UH,3.98A,20%,24MHZ; Product Range:COILCRAFT - MSD1278 Series; DC Resistance Max - Parallel:0.024ohm; Inductance, Parallel:6.8µH; RMS Current - Parallel:2.81A; Saturation Current - Parallel:13.1A; Coupled Inductor ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc