Coilcraft MSD1260T-682MLB

General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSD1260T-682MLB01Cut Tape
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD1260T-682MLB.

IHS

Datasheet3 pages5 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-04-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 3.8A 0.048Ohm DCR Automotive T/R
General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 0505
General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.06Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSD1260T-682MLB provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Power inductor, coupled, high temp, 10/20% tol, SMT, RoHS
INDUCTOR, PWR, 6.8UH,3.88A,20%,27MHZ; Product Range: -; Inductance, Parallel: 6.8µH; RMS Current - Parallel: 2.75A; Saturation Current - Parallel: 7A; Coupled Inductor Case: 12.3mm x 12.3mm x 6mm; DC Resistance Max - Parallel
INDUCTOR, PWR, 6.8UH,3.88A,20%,27MHZ; Product Range:Coilcraft - MSD1260T Series; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.048ohm; DC Current Rating:3.88A; Self Resonant Frequency (Min):27MHz; Inductor Case Style:SMD; Core Material:(Not Applicable)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSD1260T682MLB