Coilcraft MLC1770-142MEB

Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMLC1770-142MEB01Cut Tape
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1770-142MEB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 2.16
Stock
0
16,193
Authorized Distributors
1
1
Inductance
1.4 µH
1.4 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2 mΩ
2 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-01-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 5552
General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 5552
Wurth Elektronik7443550140
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 1.4UH 22A 2.4 MOHM SMD
General Purpose Inductor, 1.4uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Ind Power Shielded Wirewound 1.4uH 20% 100KHz Ferrite 13A T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 27A 0.0026Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MLC1770-142MEB provided by its distributors.

Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 6664
INDUCTOR,PWR,1.4UH,24.06A,20%,591MHZ; Product Range:COILCRAFT - MLC1770 Series; Inductance:1.4µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:2000µohm; RMS Current (Irms):24.06A; Saturation Current (Isat):35.64A; Case Dimensions:16.8mm x 16.3mm x 7mm; DC Current Rating:24.06A; Inductor Case Style:SMD; Self Resonant Frequency (Min):591MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc