Coilcraft MLC1565-922MLB

General Purpose Inductor, 9.2uH, 20%, 1 Element, Iron-Core, SMD, 5552
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1565-922MLB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft MLC1565-922MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
Stock
679
21,828
Authorized Distributors
0
4
Inductance
9.2 µH
9.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
10.6 mΩ
10.6 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik7443551920
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 9.2UH 12A 7.8 MOHM SMD
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.1A 14.88mOhm DCR Blister T/R
Ind Power Shielded Wirewound 10uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 16.5A T/R
Wurth Elektronik744750530100
FIXED IND 10UH 8.9A 9.5 MOHM TH
CoilcraftSPT50H-842MLD
General Purpose Inductor, 8.4uH, 20%, 1 Element, Powered Iron-Core, SMD, 7474

Descriptions

Descriptions of Coilcraft MLC1565-922MLB provided by its distributors.

General Purpose Inductor, 9.2uH, 20%, 1 Element, Iron-Core, SMD, 5552
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 9.2UH, 10.18A, 20%, PWR, 25MHZ
INDUCTOR, PWR, 9.2UH,10.18A,20%,25MHZ; Product Range:AEC-Q200 MLC12xx Series; Inductance:9.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.0106ohm; RMS Current (Irms):10.18A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc