Coilcraft MLC1565-922MLC

General Purpose Inductor, 9.2uH, 20%, 1 Element, Iron-Core, SMD, 5552
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1565-922MLC.

Farnell

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-1.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik7443551920
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 9.2UH 12A 7.8 MOHM SMD
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.1A 14.88mOhm DCR Blister T/R
Ind Power Shielded Wirewound 10uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 16.5A T/R
Wurth Elektronik744750530100
FIXED IND 10UH 8.9A 9.5 MOHM TH
CoilcraftSPT50H-842MLD
General Purpose Inductor, 8.4uH, 20%, 1 Element, Powered Iron-Core, SMD, 7474

Descriptions

Descriptions of Coilcraft MLC1565-922MLC provided by its distributors.

General Purpose Inductor, 9.2uH, 20%, 1 Element, Iron-Core, SMD, 5552
Power inductor, shielded, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 25MHz 10.6mOhm 9.2muH
Surface Mount Power Inductor, AEC-Q200 MLC12xx Series, 9.2 H, 20%, Shielded, 0.0106 ohm, 10.18 A RoHS Compliant: Yes
功率电感, 9.2uH, 10.18A, 20%, 25MHZ;
INDUCTOR, 9.2UH, 10.18A, 20%, PWR, 25MHZ; Inductance: 9.2µH; RMS Current (Irms): 10.18A; Inductor Construction: Shielded; Saturation Current (Isat): 7.8A; Product Range: MLC12xx Series; Power Inductor Case: 13.8mm x 13.2mm x 6.5mm; DC Resistance Max: 0.0106ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 25MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc