Coilcraft MLC1565-113MLB

General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsMLC1565-113MLB50
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1565-113MLB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft MLC1565-113MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
Stock
50
26,553
Authorized Distributors
0
4
Inductance
11.3 µH
11.3 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
11.6 mΩ
11.6 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 1KHz 27Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 14Q-Factor Ferrite 6.3A 0.022Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 26Q-Factor Ferrite 5.6A 0.028Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 2.4A 0.063Ohm DCR 2929 T/R
Wurth Elektronik74404064120
FIXED IND 12UH 2.2A 58 MOHM SMD / 12 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 58mOhm Nonstandard
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.2A 0.186Ohm DCR 1514 T/R

Descriptions

Descriptions of Coilcraft MLC1565-113MLB provided by its distributors.

General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, 11.3UH, 9.46A, 20%, PWR, 21MHZ
INDUCTOR, PWR, 11.3UH,9.46A,20%,21MHZ; Product Range:AEC-Q200 MLC12xx Series; Inductance:11.3µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.0116ohm; RMS Current (Irms):9.46A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc