Bourns SRR1260-120M

Inductor Power Shielded Wirewound 12uH 20% 1KHz 27Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-120M.

IHS

Datasheet4 pages4 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.59%

CAD Models

Download Bourns SRR1260-120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 1KHz 26Q-Factor Ferrite 5.6A 0.028Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 14Q-Factor Ferrite 6.3A 0.022Ohm DCR T/R
Inductor Power Unshielded Wirewound 12uH 15% 100KHz 50Q-Factor Ferrite 5.5A 0.0236Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 4A 0.027Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 3.7A 0.035Ohm DCR 4040 T/R

Descriptions

Descriptions of Bourns SRR1260-120M provided by its distributors.

Inductor Power Shielded Wirewound 12uH 20% 1KHz 27Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Fixed Inductor Nonstandard 12µH ±20% 5.2A 23mΩ 19.4MHz 27@2.52MHz
Inductor, Shielded, 12Uh, 5A, Smd, Full Reel; Inductance:12Μh; Rms Current (Irms):5.2A; Inductor Construction:Shielded; Saturation Current (Isat):5A; Product Range:Srr1260 Series; Dc Resistance Max:0.023Ohm; Product Length:12.5Mm Rohs Compliant: Yes |Bourns SRR1260-120M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-120M.