What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74404064120

FIXED IND 12UH 2.2A 58 MOHM SMD / 12 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 58mOhm Nonstandard
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404064120.

Wurth Elektronik

Datasheet6 pages4 years ago

Upverter

Newark

Inventory History

3 month trend:
-1.29%

CAD Models

Download Wurth Elektronik 74404064120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 2.4A 0.063Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 2.5A 0.051Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz 2.2A 0.058Ohm DCR 2424 T/R
Wurth Elektronik744787120
Power Inductor, 12Uh, Shielded, 2.4A Rohs Compliant: Yes |Würth Elektronik 744787120
Inductor Power Shielded Bobbin Core 12uH 20% 100KHz 40Q-Factor Ferrite 1.9A 0.07Ohm DCR T/R
Wurth Elektronik74404084120
WE-LQS SMT Semi-Shielded Power Inductor

Descriptions

Descriptions of Wurth Elektronik 74404064120 provided by its distributors.

FIXED IND 12UH 2.2A 58 MOHM SMD / 12 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 58mOhm Nonstandard
Inductor Power Semi-Shielded Wirewound 12uH 20% 100KHz Ferrite 2.6A 0.058Ohm DCR 2424 T/R Automotive AEC-Q200
Inductor, Semi-Shielded, 12Uh, 20%, 2.2A; Inductance:12Μh; Rms Current (Irms):2.2A; Inductor Construction:Semishielded; Saturation Current (Isat):3A; Product Range:We-Lqs Series; Inductor Case/Package:-; Dc Resistance Max:0.058Ohm Rohs Compliant: Yes |Würth Elektronik 74404064120

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)