Coilcraft MLC1538-102MLC

General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1538-102MLC.

Farnell

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Wurth Elektronik7443340100
POWER-CHOKE WE-HCC 8070 (Ferrite) | FIXED IND 1UH 17A 2.95 MOHM SMD

Descriptions

Descriptions of Coilcraft MLC1538-102MLC provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452
Power inductor, shielded, 20% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 MLC12xx Series, 1 H, 20%, Shielded, 1 ohm, 16.7 A RoHS Compliant: Yes
INDUCTOR, 1UH, 16.7A, 20%, PWR, 81MHZ; Inductance: 1µH; RMS Current (Irms): 16.7A; Inductor Construction: Shielded; Saturation Current (Isat): 21.2A; Product Range: MLC12xx Series; Power Inductor Case: 13.8mm x 13.2mm x 3.9mm; DC Resistance Max: 1ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 81MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc