Coilcraft MLC1265-701MLB

General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1265-701MLB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 1.325
Stock
482
84,276
Authorized Distributors
1
2
Inductance
700 nH
700 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.37 mΩ
1.37 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.7uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.7uH, 20%, 1 Element, Composite-Core, SMD, 1616
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 35A 0.0016Ohm DCR T/R
Wurth Elektronik7443340068
WE-HCC SMT High Current Inductor (Ferrite)

Descriptions

Descriptions of Coilcraft MLC1265-701MLB provided by its distributors.

General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 700NH, 21A,20%,134MHZ
INDUCTOR, PWR, 700NH, 21A,20%,134MHZ; Product Range:COILCRAFT - MLC12XX Series; Inductance:700nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.7ohm; RMS Current (Irms):21A; Saturation Current (Isat):27.5A; Case Dimensions:11.4mm x 10.5mm x 6.5mm; DC Current Rating:21A; Inductor Case Style:SMD; Self Resonant Frequency (Min):134MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc