Coilcraft MLC1240-901MLB

General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1240-901MLB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.16
Stock
144
110,797
Authorized Distributors
0
3
Inductance
900 nH
900 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.83 mΩ
2.83 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginSingapore, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 31A 2.3mOhm DCR T/R
General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R
Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R

Descriptions

Descriptions of Coilcraft MLC1240-901MLB provided by its distributors.

General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441
Power inductor, shielded, 20% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc