Coilcraft MLC1240-901MLC

SHIELDED POWER NDUCTOR General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1240-901MLC.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-4.78%

CAD Models

Download Coilcraft MLC1240-901MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSingapore, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 31A 2.3mOhm DCR T/R
General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R
Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R

Descriptions

Descriptions of Coilcraft MLC1240-901MLC provided by its distributors.

SHIELDED POWER NDUCTOR General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441
Fixed Inductors MLC12xx Shld Power 0.9 uH 20 % 16.3 A
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 900NH,16.3A,20%,108MHZ
Shielded Power Inductors MLC12xx/15xx
INDUCTOR, PWR, 900NH,16.3A,20%,108MHZ; Product Range:COILCRAFT - MLC12XX Series; Inductance:900nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:2830µohm; RMS Current (Irms):16.3A; Saturation Current (Isat):22.8A; Case Dimensions:11.2mm x 10.5mm x 4.1mm; DC Current Rating:16.3A; Inductor Case Style:SMD; Self Resonant Frequency (Min):108MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLC1240901MLC