
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | ME3220-104KLC | 4,970 | 1 | Tape & Reel (7 in.) | 18h | |||||||
| DigiKey Marketplace | 2457-ME3220-104KLC-ND | 1,988 | 1 | Strip | ||||||||
| element14 APAC | ME3220-104KLC | 3 | 1 | Cut Tape | 16h | |||||||
| Farnell | ME3220-104KLC | 3 | 1 | Cut Tape | 2h | |||||||
| Mouser | 994-ME3220-104KLC | 1,950 | 1 | Tape & Reel |
Download Coilcraft ME3220-104KLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft ME3220-104KLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: