
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey Marketplace | 4652-LPS6235-153MRC-ND | 1,726 | 1 | Strip | ||||||||
| Coilcraft Direct | LPS6235-153MRC | 0 | 1 | Tape & Reel (7 in.) | 2h | |||||||
| Farnell | LPS6235-153MRC | 2,659 | 1 | Cut Tape | 6h | |||||||
| element14 APAC | LPS6235-153MRC | 2,659 | 1 | Cut Tape | 19h | |||||||
| Mouser | 994-LPS6235-153MRC | 4,378 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft LPS6235-153MRC.
Download Coilcraft LPS6235-153MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft LPS6235-153MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft LPS6235-153MRC.