Coilcraft LPD4012-682MRB

General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1616
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for LPD4012-682MRB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPD4012-682MRB.

IHS

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.669
Stock
0
6,179
Authorized Distributors
0
4
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
530 mΩ
530 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNR6012T220ME
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.63A 0.636Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.64A 0.53Ohm DCR T/R
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1919
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R

Descriptions

Descriptions of Coilcraft LPD4012-682MRB provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1616
Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free
INDUCTOR, COUPLED, 6.8UH, 0.86A, 20% ;ROHS COMPLIANT: YES

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc