Coilcraft LPD4012-682MRC

General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1616
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPD4012-682MRC.

Farnell

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.64A 0.53Ohm DCR T/R
TAIYO YUDENNR6012T220ME
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.63A 0.636Ohm DCR 2424 T/R
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1919
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R

Descriptions

Descriptions of Coilcraft LPD4012-682MRC provided by its distributors.

General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1616
Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free
100KHz 31MHz 1.63A 1.63A 6.8¦ÌH 530m¦¸ ¡À20% 4.02mm*4.02mm
INDUCTOR, 6.8UH, 0.86A, 20%, COUPLED; Product Range: LPD4012 Series; Inductance, Parallel: 6.8µH; RMS Current - Parallel: 860mA; Saturation Current - Parallel: 1.52A; Coupled Inductor Case: 3.94mm x 3.94mm x 1.1mm; DC Resistance Max - Parallel: 0.53ohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc