Coilcraft LPD3015-561MRC

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPD3015-561MRC.

IHS

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-24.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.6A 0.079Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 2A 0.079Ohm DCR 4040 T/R
TAIYO YUDENMDMK4040T2R2MM
Inductor Power Wirewound 2.2uH 20% 1MHz Metal 2.8A 0.079Ohm DCR 1515 T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R

Descriptions

Descriptions of Coilcraft LPD3015-561MRC provided by its distributors.

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Power inductor, dual-wound, 20% tol, SMT, RoHS, lead-free, halogen-free
FIXED IND 560NH 1.94A 79MOHM SM
INDUCTOR, 560NH, 1.94A, 20%, COUPLED; Product Range: LPD3015 Series; Inductance, Parallel: 560nH; RMS Current - Parallel: 1.94A; Saturation Current - Parallel: 2.8A; Coupled Inductor Case: 3mm x 3mm x 1.4mm; DC Resistance Max - Parallel: 0.079ohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc