
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS6132-123MLC | 2,158 | 1 | Tape & Reel (7 in.) | 12h | |||||||
| DigiKey Marketplace | 2457-MSS6132-123MLC-ND | 863 | 1 | Strip | ||||||||
| Farnell | MSS6132-123MLC | 415 | 1 | Cut Tape | 21h | |||||||
| element14 APAC | MSS6132-123MLC | 415 | 1 | Cut Tape | 10h | |||||||
| Mouser | 994-MSS6132-123MLC | 174 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft MSS6132-123MLC.
Download Coilcraft MSS6132-123MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft MSS6132-123MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS6132-123MLC.