
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | VLF4012AT-1R5M1R6 | 60 | 20 | Cut Tape | 16h | |||||||
| element14 APAC | VLF4012AT-1R5M1R6 | 0 | 1 | Cut Tape | 3h | |||||||
| Farnell | VLF4012AT-1R5M1R6 | 0 | 1 | Cut Tape | 14h | |||||||
| Win Source | WS-VLF4012AT-1R5M1R6 | 5,200 | 125 | 14h | ||||||||
| Worldway Electronics | VLF4012AT-1R5M1R6 | 14,983 | 7 | Tape & Reel | 14h |
Download TDK VLF4012AT-1R5M1R6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK VLF4012AT-1R5M1R6 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: