Coilcraft DR0810-104L

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DR0810-104L.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-33.26%

CAD Models

Download Coilcraft DR0810-104L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
TAIYO YUDENNR10050T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.2717Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 100uH 10% 10KHz Ferrite 0.49A 0.27Ohm DCR RDL Box

Descriptions

Descriptions of Coilcraft DR0810-104L provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 125C 6MHz 220mOhm 100muH
Power inductor, 10/20% tol, RoHS
INDUCTOR, 100UH, 1.5A, 10%, POWER; Product Range:DR0810 Series; Inductance:100µH; RMS Current (Irms):1.8A; Saturation Current (Isat):1.5A; DC Resistance Max:0.22ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR0810104L