Bourns SRU1048-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A 0.025Ohm DCR T/R
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-100Y.

JRH Electronics

Datasheet3 pages5 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+15.60%

CAD Models

Download Bourns SRU1048-100Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.655
Stock
335,788
53,552
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
30 %
30 %
Current Rating
-
4.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
25 mΩ
25 mΩ
Q Factor
26
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 27Q-Factor Ferrite 3.5A 0.03Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 24Q-Factor Ferrite 3.8A 0.025Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 20Q-Factor Ferrite 0.72A 0.16Ohm DCR T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor Power Chip Shielded Multi-Layer 10uH 30% 1MHz Ferrite 0.015A 0.5Ohm DCR 0805 T/R
Inductor Power Shielded Wirewound 10uH 30% 1MHz Metal Alloy 0.68A 0.689Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRU1048-100Y provided by its distributors.

Inductor Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A 0.025Ohm DCR T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 10µH ±30% 4.5A 18.5mΩ 16MHz 26@7.96MHz
Inductor, Shielded, 10Uh, 3.7A, Smd; Inductance:10Μh; Rms Current (Irms):4.5A; Inductor Construction:Shielded; Saturation Current (Isat):3.7A; Product Range:Sru1048 Series; Dc Resistance Max:0.0185Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU1048-100Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048-100Y.