Coilcraft DR0608-472L

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DR0608-472L.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-78.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS8040T4R7NJGJ
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R
Ind Power Shielded 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R
Inductor Power Unshielded Drum Core 4.7uH 10% 10KHz Ferrite 13A 0.018Ohm DCR RDL
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.4A 0.018Ohm DCR 4040 T/R

Descriptions

Descriptions of Coilcraft DR0608-472L provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 125C 36MHz 18mOhm 4.7muH
Power inductor, 10/20% tol, RoHS
INDUCTOR, 4.7UH, 4.6A, 20%, POWER; Product Range:DR0608 Series; Inductance:4.7µH; RMS Current (Irms):6.9A; Saturation Current (Isat):4.6A; DC Resistance Max:0.018ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2019 RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc