
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | DO5040H-103MLD | 936 | 1 | Tape & Reel (13 in.) | 4h | |||||||
| DigiKey Marketplace | 2457-DO5040H-103MLD-ND | 374 | 1 | Strip | ||||||||
| Farnell | DO5040H-103MLD | 16 | 1 | Cut Tape | 12h | |||||||
| element14 APAC | DO5040H-103MLD | 16 | 1 | Cut Tape | 1h | |||||||
| Mouser | 994-DO5040H-103MLD | 132 | 1 | Tape & Reel |
Download Coilcraft DO5040H-103MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft DO5040H-103MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: