Coilcraft DO5022P-562MLD

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5022P-562MLD.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 14Q-Factor Ferrite 5.4A 0.02Ohm DCR T/R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 5.3A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.022Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 24Q-Factor Ferrite 6.5A 0.015Ohm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft DO5022P-562MLD provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
Surface Mount Power Inductor, DO5022P Series, 5.6 H, 20%, Unshielded, 0.02 ohm, 5.3 A RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS
FIXED IND 5.6UH 5.3A 20 MOHM SMD
INDUCTOR, 5.6UH, 5.3A, 20%, PWR, 40MHZ; Inductance: 5.6µH; RMS Current (Irms): 5.3A; Inductor Construction: Unshielded; Saturation Current (Isat): 12.5A; Product Range: DO5022P Series; Power Inductor Case: 18.03mm x 15.24mm x 7.11mm; DC Resistance Max: 0.02ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 40MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5022P562MLD