
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | DO5022P-332MLD | 1,296 | 1 | Tape & Reel (13 in.) | 23h | |||||||
| DigiKey Marketplace | 4652-DO5022P-332MLD-ND | 2,653 | 1 | Strip | ||||||||
| Farnell | DO5022P-332MLD | 0 | 1 | Cut Tape | 8h | |||||||
| Mouser | 994-DO5022P-332MLD | 211 | 1 | Tape & Reel | ||||||||
| Win Source | WS-DO5022P-332MLD | 6,000 | 60 | 9h |
Download datasheets and manufacturer documentation for Coilcraft DO5022P-332MLD.
Download Coilcraft DO5022P-332MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft DO5022P-332MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft DO5022P-332MLD.