Bourns SRP1238A-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0135Ohm DCR Automotive T/R
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1238A-3R3M.

element14 APAC

Datasheet5 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.11%

CAD Models

Download Bourns SRP1238A-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0118Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 12A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 200KHz 15A 0.0068Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 10A 0.012Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 10A 0.012Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Bourns SRP1238A-3R3M provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0135Ohm DCR Automotive T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
100KHz 20MHz 27A 12A 20@100kHz 3.3¦ÌH 13.5m¦¸ ¡À20% SMD,12.5X13.5MM , 13.5mm*12.5mm*3.5mm
INDUCTOR, SHIELDED POWER, AEC-Q200,3.3UH 20% SMT 1238
FIXED IND 3.3UH 12A 13.5MOHM SMD
Inductor, SMD, 3.3uH, 12A, 20MHz, 14mOhm
SRP1238A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 3.3muH
12A 3.3uH ±20% 27A SMD,12.5x13.5mm Power Inductors ROHS
SMD PWR IND, 3.3UH, 12A, SHIELDED;
Inductor, Shielded, 3.3Uh, 20%, 12A; Inductance:3.3Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):27A; Product Range:Srp1238A Series; Dc Resistance Max:0.0135Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP1238A-3R3M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1238A-3R3M.
  • SRP1238A3R3M