Coilcraft DO5010H-222MLD

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5010H-222MLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 20A 0.0055Ohm DCR Automotive T/R
Wurth Elektronik7443340220
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 2.2 UH
Wurth Elektronik7443310220
WE-HCC SMD High Current Cube Inductor, 2.2uH, 16A, 70MHz, 3.8mOhm
Wurth Elektronik74437368022
FIXED IND 2.2UH 10A 7 MOHM SMD / 2.2 µH Shielded Molded Inductor 10 A 7mOhm Max Nonstandard

Descriptions

Descriptions of Coilcraft DO5010H-222MLD provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 75MHz 6.1mOhm 2.2muH
Surface Mount Power Inductor, AEC-Q200 DO5010H Series, 2.2 H, 20%, Unshielded, 6100 ohm, 12 A RoHS Compliant: Yes
Power Inductors - SMD 2.2uH Unshld 20% 12A 6.1mOhms
SMT Power Inductors - DO5010H Series
INDUCTOR, 2.2UH, 12A, 20%, PWR, 75MHZ; Inductance: 2.2µH; RMS Current (Irms): 12A; Inductor Construction: Unshielded; Saturation Current (Isat): 20A; Product Range: DO5010H Series; Power Inductor Case: 18.03mm x 15.24mm x 8mm; DC Resistance Max: 0.0061ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 75MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5010H222MLD