Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1245A-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 20A 0.0055Ohm DCR Automotive T/R
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1245A-2R2M.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+41.23%

CAD Models

Download Bourns SRP1245A-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 22A 0.0042Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16A 0.0044Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16A 0.0044Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of Bourns SRP1245A-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 20A 0.0055Ohm DCR Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Fixed Ind,2.2UH,MaxDC:20A,Max Res:5.5mOhm,SMD 20%
FIXED IND 2.2UH 20A 5.5 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,2.2UH 20% SMT 1245
BOURNS SRP1245A-2R2M Surface Mount Power Inductor, AEC-Q200 SRP1245A Series, 2.2 H,20%, Shielded, 5500 ohm, 20 A
Inductor, SMD, 2.2uH, 20A, 24MHz, 5.5mOhm
100KHz 24MHz 32A 20A 20@100kHz 2.2μH 5.5mΩ ±20% 1245 standard mounting,SMD mount 13.5mm*12.5mm*5mm
SRP1245A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 2.2muH
20A 2.2uH ±20% 32A SMD,12.5x13.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1245A-2R2M.
  • SRP1245A2R2M