Coilcraft DO3316T-153MLB

Inductor Power Unshielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 45mOhm DCR
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316T-153MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 1.565
Stock
1,138
3,251
Authorized Distributors
0
4
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
Wurth Elektronik74437368150
Inductor, 15Uh, Shielded, 4.1A Rohs Compliant: Yes |Würth Elektronik 74437368150
Ind Power Shielded Wirewound 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.53A 62.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.1A 0.0612Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft DO3316T-153MLB provided by its distributors.

Inductor Power Unshielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 45mOhm DCR
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Power inductor, high temp, 20% tol, SMT, RoHS
INDUCTOR, 15UH, 3.1A, 20%, PWR, 25MHZ
INDUCTOR, PWR, 15UH, 3.1A, 20%,25MHZ; Product Range:AEC-Q200 DO3316T Series; Inductance:15µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.045ohm; RMS Current (Irms):3.1A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316T153MLB