Coilcraft DO1608C-334MLC

SMT POWER INDUCTOR General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO1608C-334MLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+127%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.3A 2.7Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
Inductor Power Chip Unshielded Wirewound 330uH 20% 100KHz Ferrite 0.27A 6.16Ohm DCR 2220 T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020

Descriptions

Descriptions of Coilcraft DO1608C-334MLC provided by its distributors.

SMT POWER INDUCTOR General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
IND SHIELDED FIXED 330UH 20% 0.3A SMD
Power inductor, 20% tol, SMT, RoHS
FIXED IND 330UH 300MA 3.8OHM SM
INDUCTOR, 330UH, 0.3A, 20%, PWR, 5MHZ; Inductance:330µH; RMS Current (Irms):300mA; Inductor Construction:Unshielded; Saturation Current (Isat):180mA; Product Range:DO1608C Series; Power Inductor Case:6.6mm x 4.45mm x 2.92mm; DC Resistance Max:3.8ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2019); Self Resonant Frequency Min:5MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO1608C334MLC