Bourns PM3308-331M-RC

Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.3A 2.7Ohm DCR T/R
$ 0.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3308-331M-RC.

IHS

Datasheet4 pages6 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM3308-331M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-12-23
LTD Date2022-06-23

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 46Q-Factor Ferrite 0.22A 1.9Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.37A 1.38Ohm DCR Automotive T/R
Inductor Power Chip Unshielded Wirewound 330uH 20% 100KHz Ferrite 0.27A 6.16Ohm DCR 2220 T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.33A 2Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH/1335uH 20% 100KHz Ferrite 0.42A/0.211A 2.16Ohm/8.25Ohm DCR T/R

Descriptions

Descriptions of Bourns PM3308-331M-RC provided by its distributors.

Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.3A 2.7Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Power Inductor (SMD), 330 uH, ± 20%, 300 mA, Unshielded, 400 mA, 12.7mm x 10mm x 3mm
Inductor, Un-Shielded, 330Uh, 400Ma, Smd, Full Reel; Inductance:330Μh; Rms Current (Irms):300Ma; Inductor Construction:Unshielded; Saturation Current (Isat):400Ma; Product Range:Pm3308 Series; Dc Resistance Max:0.0027Ohm Rohs Compliant: Yes |Bourns Jw Miller PM3308-331M-RC
INDUCTOR, SMD, 330UH, 0.3A; Inductance:330µH; Inductance Tolerance:± 20%; DC Resistance Max:2.7ohm; DC Current Rating:300mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:7.62mm; SVHC:No SVHC (15-Dec-2010); External Depth:9.5mm; External Length / Height:3mm; External Width:13mm; Operating Temperature Max:125°C; Saturation Current Ic:0.4A; Temperature Operating Min:-55°C; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3308-331M-RC.