Coilcraft AGP2923-682KL

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
$ 4.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft AGP2923-682KL.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-52.27%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CoilcraftVER2923-682KL
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD
Inductor Chip Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R
Inductor Chip Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Coilcraft AGP2923-682KL provided by its distributors.

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 140C 25MHz 2.6mOhm 6.8muH
FIXED IND 6.8UH 26A 2.6 MOHM SMD
Power inductor, shielded, RoHS
FIXED IND 6.8UH 26A 2.6MOHM SM
INDUCTOR, 6.8UH, 26A, 10%, 25MHZ; Product Range:AGP2923 Series; Inductance:6.8µH; RMS Current (Irms):26A; Saturation Current (Isat):48A; DC Resistance Max:0.0026ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); Automotive RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc