Coilcraft SER2915H-682KL

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2915H-682KL.

IHS

Datasheet4 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+319%

CAD Models

Download Coilcraft SER2915H-682KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.915
$ 3.4
Stock
65,140
43,462
Authorized Distributors
3
5
Inductance
6.8 µH
6.8 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.05 mΩ
1.65 mΩ
Q Factor
-
-
Test Frequency
500 kHz
500 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SHIELDED POWER INDUCTOR General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD
Coilcraft1008PS-682KLB
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1812PS-682KLB
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
API DelevanSP1210R-682K
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API DelevanSP1008R-682K
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1110
TAIYO YUDENLK21256R8K-T
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft SER2915H-682KL provided by its distributors.

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD
Power inductor, high current, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead GULL WING fixed air core inductor 85C 20MHz 2.05mOhm 6.8muH
FIXED IND 6.8UH 30A 2.05MOHM SM
INDUCTOR, PWR, 6.8UH, 30A,0.1, 20MHZ; Product Range:AEC-Q200 SER2900 Series; Inductance:6.8µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:2050µohm; RMS Current (Irms):30A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SER2915H682KL