Coilcraft VER2923-682KL

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft VER2923-682KL.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
+12.25%

CAD Models

Download Coilcraft VER2923-682KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD
TAIYO YUDENLK21256R8K-T
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 50Q-Factor Ferrite 0.015A 0.7Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603 Punched Paper T/R
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 0.005A 1.7Ohm DCR 0603 T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft VER2923-682KL provided by its distributors.

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 85C 50MHz 2.6mOhm 6.8muH
Power inductor, shielded, RoHS
INDUCTOR, 6.8UH, 26A, PWR, 50MHZ
INDUCTOR, PWR, 6.8UH, 26A,0.1, 50MHZ; Product Range:VER2923 Series; Inductance:6.8µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:2600µohm; RMS Current (Irms):26A; Saturation Current (Isat):48A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc