Bourns CM322522-6R8KL

Inductor Chip Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-6R8KL.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-1.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Chip Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Ferrite 0.285A 1.2Ohm DCR 1812 T/R
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 0.005A 1.7Ohm DCR 0603 T/R
TAIYO YUDENLK16086R8K-T
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 0.01A 1.3Ohm DCR 0603 T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603
Ind RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 35Q-Factor Ferrite 15mA 0603 Punched Paper T/R

Descriptions

Descriptions of Bourns CM322522-6R8KL provided by its distributors.

Inductor Chip Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
INDUCTOR, WIREWOUND, SMT,1210,TOL 10%,IND 6.8UH, DCR 1.8 OHMS
7.96MHz 45MHz 150mA 30@7.96MHz 6.8¦ÌH 1.8¦¸ ¡À10% 1210 , 3.2mm*2.5mm*2.2mm
Chip Inductor 6.8Uh 150Ma 10% 45Mhz; Inductance:6.8Μh; Dc Resistance Max:1.8Ohm; Self Resonant Frequency:45Mhz; Dc Current Rating:150Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Cm322522 Series; Core Material:Ferriterohs Compliant: Yes |Bourns, Inc. CM322522-6R8KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.