
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 2222SQ-161GEC | 0 | 1 | Tape & Reel (7 in.) | 12h | |||||||
| Mouser | 994-2222SQ-161GEC | 580 | 1 | Tape & Reel | ||||||||
| Win Source | WS-2222SQ-161GEC | 4,000 | 30 | 21h | ||||||||
| UnikeyIC | 2222SQ-161GEC | 1,250 | 100 | Tape & Reel | 3h | |||||||
| LCSC | C20623509 | 75 | 1 | 6h |
Download Coilcraft 2222SQ-161GEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 2222SQ-161GEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: