Coilcraft 0805CS-151XGLB

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-151XGLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
587
38,380
38,380
Authorized Distributors
0
3
3
Inductance
150 nH
150 nH
150 nH
Tolerance
2 %
2 %
2 %
Current Rating
400 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
560 mΩ
Q Factor
50
50
50
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Chip Wirewound 150nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.14uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Wirewound 150nH 2% 100MHz 30Q-Factor Air 260mA 680mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Coilcraft 0805CS-151XGLB provided by its distributors.

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 150NH, 2%, 920MHZ, RF, SMD
INDUCTOR, RF, 150NH, 2%, 920MHZ, SMD; Product Range:AEC-Q200 0805CS Series; Inductance:150nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:920MHz; DC Resistance Max:0.56ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS151XGLB