Murata LQW18ANR16G00D

Inductor RF Chip Wirewound 160nH 2% 100MHz 32Q-Factor 150mA 2.1Ohm DCR 0603 Paper T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR16G00D.

element14 APAC

Datasheet4 pages14 years ago

Geoflip

Ciiva

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+0.86%

CAD Models

Download Murata LQW18ANR16G00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.086
Stock
310,795
40,338
Authorized Distributors
6
5
Inductance
160 nH
160 nH
Tolerance
2 %
2 %
Current Rating
150 mA
150 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.1 Ω
2.1 Ω
Q Factor
32
32
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 800MHz 3Ohm Max 150nH
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.15uH 2% 150MHz 32Q-Factor Ceramic 0.2A 1.12Ohm DCR 0603 T/R
Ind Chip Wirewound 150nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.15uH 2% 25MHz 50Q-Factor Ceramic 0.58A 0.62Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQW18ANR16G00D provided by its distributors.

Inductor RF Chip Wirewound 160nH 2% 100MHz 32Q-Factor 150mA 2.1Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.16uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Fixed Inductor 0603 160nH ±2% 150mA 1.60 x 0.80mm 1.00mm 2.1Ω 1.35GHz 32@150MHz
LQW Series 0603 160 nH ±2% 2.1 Ohm Unshielded Wirewound Inductor
Inductor RFChip Unshielded Wirewound 0.16uH 2% 100MHz 32Q-Factor Non Magnetic 0.15A 2.1Ohm DCR 0603 T/R
INDUCTOR, 0603 CASE; Inductance: 160nH; Product Range: LQW18A_00 Series; DC Current Rating: 150mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.1ohm; Inductance Toler

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18ANR16G00D.