Coilcraft 132-12SMGLB

General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4226
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 132-12SMGLB.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.08
Stock
4,410
11,526
Authorized Distributors
0
2
Inductance
169 nH
169 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
25 mΩ
25 mΩ
Q Factor
95
95
Test Frequency
50 MHz
50 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Wirewound 160nH 2% 100MHz 32Q-Factor 150mA 2.1Ohm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 180nH 2% 100MHz 25Q-Factor 140mA 2.2Ohm DCR 0603 Paper T/R
Inductor RF Wirewound 0.18uH 2% 100MHz 25Q-Factor Ceramic 0.18A 1.38Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 132-12SMGLB provided by its distributors.

General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4226
RF inductor, air core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 125C 875MHz 25mOhm 169nH
INDUCTOR, 169NH, 2%, 875MHZ, RF, SMD; Inductance: 169nH; RMS Current (Irms): 3A; Product Range: Maxi Spring Series; Inductance Tolerance: ± 2%; Air Core Inductor Ca; Available until stocks are exhausted Alternative available
INDUCTOR, 169NH, 2%, 875MHZ, RF, SMD; Inductance:169nH; RMS Current (Irms):3A; Product Range:Maxi Spring Series; Inductance Tolerance:± 2%; Air Core Inductor Case:10.55mm x 6.1mm x 5.97mm; DC Resistance Max:0.025ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc