Coilcraft 1812SMS-68NGLC

General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2520
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812SMS-68NGLC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
+34.76%

CAD Models

Download Coilcraft 1812SMS-68NGLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Unshielded Wirewound 72nH 2% 150MHz 34Q-Factor Ceramic 320mA 0603 T/R
Inductor RF Chip Wirewound 68nH 2% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 68nH 2% 100MHz 20Q-Factor 140mA 1.96Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of Coilcraft 1812SMS-68NGLC provided by its distributors.

General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2520
150MHz 1.5GHz 2.5A 100 68nH 8.2m¦¸ ¡À2% 1812 4.95mm*4.95mm*6.35mm
RF inductor, air core, 2% tol, SMT, RoHS
Inductor RF Wirewound 0.068uH 2% 150MHz 100Q-Factor Air 2.5A 0.0082Ohm DCR Automotive T/R / Midi Spring Air Core Inductors
RF Inductors - SMD 1812 68nH Unshld 2% 2.5A 8.2mOhms AECQ2
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead FLAT fixed air core inductor 125C 1.5GHz 8.2mOhm 68nH
INDUCTOR, 68NH, 2%, 1.5GHZ, RF, SMD
INDUCTOR, 68NH, 2%, 1.5GHZ, RF, SMD; Inductance:68nH; RMS Current (Irms):2.5A; Product Range:Midi Spring Series; Inductance Tolerance:± 2%; Air Core Inductor Case:4.95mm x 3.56mm x 4.2mm; DC Resistance Max:0.0082ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812SMS68NGLC