Coilcraft 1008HT-68NTGLB

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-68NTGLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Wirewound 68nH 2% 100MHz 40Q-Factor Air 460mA 230mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.068uH 2% 50MHz 65Q-Factor Ceramic 1A 0.21Ohm DCR 1008 T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1409
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 68nH 2% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 1008HT-68NTGLB provided by its distributors.

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 68NH, 2%, 1.5GHZ, SMD
INDUCTOR, RF, 68NH, 2%, 1.5GHZ, SMD; Product Range:Coilcraft - 1008HT Series; Inductance:0.068µH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):1.5GHz; DC Resistance Max:0.23ohm; Current Rating:550mA; Inductor Case Style:SMD; DC Current Rating:550mA; Q Factor:50; Q Test Frequency:300MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HT68NTGLB