
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1515SQ-68NGEC | 19,495 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| element14 APAC | 1515SQ-68NGEC | 344 | 1 | Cut Tape | 20h | |||||||
| Farnell | 1515SQ-68NGEC | 344 | 1 | Cut Tape | 7h | |||||||
| Win Source | WS-1515SQ-68NGEC | 3,000 | 35 | 8h | ||||||||
| Worldway Electronics | 1515SQ-68NGEC | 21,390 | 7 | 6h |
Download Coilcraft 1515SQ-68NGEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1515SQ-68NGEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: