Coilcraft 132-16SMGLD

General Purpose Inductor, 0.307uH, 2%, 1 Element, Air-Core, SMD, 4226
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 132-16SMGLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+3.44%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CoilcraftHA4035-ALB
General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1812
General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
Inductor RF Chip Wirewound 330nH 2% 100MHz 30Q-Factor 85mA 5.5Ohm DCR 0603 Paper T/R
Inductor RF Wirewound 0.33uH 2% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 132-16SMGLD provided by its distributors.

General Purpose Inductor, 0.307uH, 2%, 1 Element, Air-Core, SMD, 4226
RF inductor, air core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 660MHz 35mOhm 307nH
RF Inductors - SMD 307nH Unshld 2% 3A 35mOhms
SMD,10.5x6.6mm Inductors (SMD) ROHS
INDUCTOR, 307NH, 2%, 660MHZ, RF, SMD; Inductance:307nH; RMS Current (Irms):3A; Product Range:Maxi Spring Series; Inductance Tolerance:± 2%; Air Core Inductor Case:10.55mm x 6.1mm x 5.97mm; DC Resistance Max:0.035ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc