Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18ANR33G00D

Inductor RF Chip Wirewound 330nH 2% 100MHz 30Q-Factor 85mA 5.5Ohm DCR 0603 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR33G00D.

Farnell

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago

Arrow.cn

Geoflip

Ciiva

_legacy Avnet

Inventory History

3 month trend:
+2.64%

CAD Models

Download Murata LQW18ANR33G00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.086
Stock
961,060
283,964
Authorized Distributors
6
5
Inductance
330 nH
330 nH
Tolerance
2 %
2 %
Current Rating
85 mA
85 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5.5 Ω
5.5 Ω
Q Factor
30
30
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Chip Unshielded Wirewound 330nH 2% 100MHz 26Q-Factor Ceramic 100mA 0603 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.31A 1.4Ohm DCR 0805 T/R
Inductor RF Wirewound 0.33uH 2% 25MHz 50Q-FactorCeramic 0.45A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Murata LQW18ANR33G00D provided by its distributors.

Inductor RF Chip Wirewound 330nH 2% 100MHz 30Q-Factor 85mA 5.5Ohm DCR 0603 Paper T/R
Wirewound Inductor, 330 nH, 5.5 ohm, 800 MHz, 85 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor, 330Nh, 2%, 0603, Wirewound; |Murata Manufacturing Co., Ltd. LQW18ANR33G00D
100MHz 800MHz 85mA 30@100MHz 330nH 5.5Ω ±2% 0603 SMD mount 1.6mm*800μm*1mm
INDUCTOR, 330NH, 2%, 0603, WIREWOUND; Inductance: 330nH; Product Range: -; DC Current Rating: 85mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 5.5ohm; Inductance Tole

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18ANR33G00D.