Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18ANR33G80D

General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR33G80D.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-86.20%

CAD Models

Download Murata LQW18ANR33G80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.115
Stock
981,744
209,078
Authorized Distributors
6
6
Inductance
330 nH
330 nH
Tolerance
2 %
2 %
Current Rating
190 mA
190 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.84 Ω
3.84 Ω
Q Factor
25
25
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ind Chip Unshielded Wirewound 330nH 2% 100MHz 26Q-Factor Ceramic 100mA 0603 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.31A 1.4Ohm DCR 0805 T/R
Inductor RF Wirewound 0.33uH 2% 25MHz 50Q-FactorCeramic 0.45A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Murata LQW18ANR33G80D provided by its distributors.

General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.33uH 2% 100MHz 25Q-Factor Non Magnetic 0.19A 3.84Ohm DCR 0603 T/R
100MHz 1.1GHz 190mA 25@100MHz 330nH 3.84Ω ±2% 0603 SMD mount 1.6mm*800μm*1mm
LQW18 Series 330 nH ±2% 190 mA 3.84 Ohm Unshielded Chip Coil Inductor
RF Inductors – SMD; MURATA; LQW18ANR33G80D; 330 nH; 1.1 GHz; 100 MHz; Non-Magnetic
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 330nH
INDUCTOR, 330NH, 1.1GHZ, 0.19A, 0603;
FIXED IND 330NH 190MA 3.84OHM SM
190mA 330nH ±2% 0603 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18ANR33G80D..